Technical Document
Specifications
Brand
SchurterVoltage Rating
24V
Light Output Colour
Red
Mounting Hole Size
6.4mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
1 → 2mcd
You may be interested in
RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
EGP 642.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schurter Red Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Schurter Red Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
EGP 642.48Each (ex VAT)
Technical Document
Specifications
Brand
SchurterVoltage Rating
24V
Light Output Colour
Red
Mounting Hole Size
6.4mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
10mA
Intensity
1 → 2mcd
You may be interested in
RS PRO Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
EGP 642.48Each (ex VAT)