Minirack Series 34U-Rack Server Cabinet, 1567 x 553 x 600mm

RS Stock No.: 513-385Brand: SchroffManufacturers Part No.: 10230187
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

Schroff

Rack Units

34U

External Height

1567 mm

External Width

553 mm

External Depth

600mm

External Dimensions

1567 x 553 x 600mm

Series

Minirack

Colour

Black, Grey

External Case Material

Aluminium, Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Minirack Series 34U-Rack Server Cabinet, 1567 x 553 x 600mm

P.O.A.

Minirack Series 34U-Rack Server Cabinet, 1567 x 553 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Schroff

Rack Units

34U

External Height

1567 mm

External Width

553 mm

External Depth

600mm

External Dimensions

1567 x 553 x 600mm

Series

Minirack

Colour

Black, Grey

External Case Material

Aluminium, Steel

You may be interested in