Minirack Series 12U-Rack Server Cabinet, 589 x 553 x 500mm

RS Stock No.: 513-335Brand: SchroffManufacturers Part No.: 10230180
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

Schroff

Rack Units

12U

External Height

589 mm

External Width

553 mm

External Depth

500mm

External Dimensions

589 x 553 x 500mm

Series

Minirack

Colour

Black, Grey

External Case Material

Aluminium, Steel

You may be interested in

P.O.A.

Minirack Series 12U-Rack Server Cabinet, 589 x 553 x 500mm

P.O.A.

Minirack Series 12U-Rack Server Cabinet, 589 x 553 x 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Schroff

Rack Units

12U

External Height

589 mm

External Width

553 mm

External Depth

500mm

External Dimensions

589 x 553 x 500mm

Series

Minirack

Colour

Black, Grey

External Case Material

Aluminium, Steel

You may be interested in