Technical Document
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
16mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Harmony XB6
Angle of Throw
60°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
Product details
Round Stay-put Selector Switch Head, Black
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
EGP 1,611.81
EGP 1,611.81 Each (ex VAT)
1
EGP 1,611.81
EGP 1,611.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
16mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
Harmony XB6
Angle of Throw
60°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
Product details
Round Stay-put Selector Switch Head, Black
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.