Schneider Electric Blanking Plug, For Use With XB4 Series

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Blanking Plug
For Use With
XB4 Series
Colour
Black
Material
Plastic
Diameter
22mm
Series
Harmony XB5
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
Product details
Schneider Electric Blanking Plug - ZB5SZ3
Schneider Electrics round blanking plug is predominantly used as an installation accessory, it forms part of the Harmony XB4 series and is compatible with the Harmony XB4 and XB5 series.
Features & Benefits
- The plug has been created and designed for a Ø22 hole
- features a flush operator profile
- Aesthetically pleasing black finish
- Comprised of a strong and sturdy plastic material
- Rounded shape
What are blanking plugs used for?
A blanking plug is commonly referred to as a hole plug, they are ideal for covering wiring outlets, access holes in production and for blocking off unnecessary holes in a wall or panel. This blanking plug is more specifically designed to fit to a pushbutton unit when no function is needed for the machine to operate. User's will commonly find the plug within an industrial environment.
EGP 202.77
EGP 202.77 Each (ex VAT)
1
EGP 202.77
EGP 202.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Blanking Plug
For Use With
XB4 Series
Colour
Black
Material
Plastic
Diameter
22mm
Series
Harmony XB5
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
Product details
Schneider Electric Blanking Plug - ZB5SZ3
Schneider Electrics round blanking plug is predominantly used as an installation accessory, it forms part of the Harmony XB4 series and is compatible with the Harmony XB4 and XB5 series.
Features & Benefits
- The plug has been created and designed for a Ø22 hole
- features a flush operator profile
- Aesthetically pleasing black finish
- Comprised of a strong and sturdy plastic material
- Rounded shape
What are blanking plugs used for?
A blanking plug is commonly referred to as a hole plug, they are ideal for covering wiring outlets, access holes in production and for blocking off unnecessary holes in a wall or panel. This blanking plug is more specifically designed to fit to a pushbutton unit when no function is needed for the machine to operate. User's will commonly find the plug within an industrial environment.