Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB5
Manufacturer k.i.m.
Schneider Electric
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Material
Plastic
Illuminated
Yes
Width
40mm
Better World Verification
Green Premium
Height
60mm
Country of Origin
Czech Republic
EGP 4,871.09
EGP 4,871.09 Each (ex VAT)
1
EGP 4,871.09
EGP 4,871.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB5
Manufacturer k.i.m.
Schneider Electric
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Material
Plastic
Illuminated
Yes
Width
40mm
Better World Verification
Green Premium
Height
60mm
Country of Origin
Czech Republic