Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 422-8303Brand: Schneider ElectricManufacturers Part No.: ZB5AA1
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Pushbutton Head - Flush / Booted Flush / Projecting

Suitable for Harmony XB5 plastic bodies

Approvals

UL, CSA

Standards

IEC, JIS

Stock information temporarily unavailable.

EGP 627.54

EGP 627.54 Each (ex VAT)

Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

EGP 627.54

EGP 627.54 Each (ex VAT)

Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Pushbutton Head - Flush / Booted Flush / Projecting

Suitable for Harmony XB5 plastic bodies

Approvals

UL, CSA

Standards

IEC, JIS