Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67

RS Stock No.: 609-2544Brand: Schneider ElectricManufacturers Part No.: ZB4BP5
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Product details

Silicone Booted Pushbutton Heads

Schneider XB4 range of silicone booted push button heads.

Spring return
Various colours available
22 mm Cutout

Stock information temporarily unavailable.

EGP 1,040.62

EGP 1,040.62 Each (ex VAT)

Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67

EGP 1,040.62

EGP 1,040.62 Each (ex VAT)

Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head, 22mm Cutout, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67

Push Button Diameter

29.5mm

Illuminated

No

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Product details

Silicone Booted Pushbutton Heads

Schneider XB4 range of silicone booted push button heads.

Spring return
Various colours available
22 mm Cutout