Schneider Electric ZB2 Series Contact Block for Use with XACA, XB4, XB5 Series, 600V, 1NC

RS Stock No.: 815-1670Brand: Schneider ElectricManufacturers Part No.: ZB2BE102Distrelec Article No.: 30027805
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

ZB2

Contact Configuration

1NC

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

For Use With

XACA, XB4, XB5 Series

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 737.13

EGP 737.13 Each (ex VAT)

Schneider Electric ZB2 Series Contact Block for Use with XACA, XB4, XB5 Series, 600V, 1NC

EGP 737.13

EGP 737.13 Each (ex VAT)

Schneider Electric ZB2 Series Contact Block for Use with XACA, XB4, XB5 Series, 600V, 1NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

ZB2

Contact Configuration

1NC

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

For Use With

XACA, XB4, XB5 Series

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in