Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
100 → 230 V ac
Lens Colour
Green
Mounting Style
Base Mount
Current Type
AC
Light Effect
Flashing, Rotating
Sounder Type
Electronic
Decibels at 1 Metre
90dB
Series
Harmony XVR
Bulb Type
LED
Housing Colour
Black
Minimum Decibel
70dB
Maximum Decibel
90dB
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IP Rating
IP23
Number Of Tones
1
Minimum Temperature
-10°C
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Special Features
Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles and in Public Areas
Country of Origin
China
Product details
Schneider XVR Multi-functional LED Beacons with Buzzer
The Harmony XVR range of motor-less rotating beacons plus buzzer are visual and audible signalling units designed for factory applications, construction vehicles, and in public areas. The buzzer beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons with buzzer has been recognized by the Red Dot industrial design award for 2014. Installation of these visual and audible signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.
Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Adjustable 90 dB buzzer at 1m
External buzzer volume adjustable from 70 dB to 90 dB
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2
LED/Buzzer
EGP 21,942.59
EGP 21,942.59 Each (ex VAT)
1
EGP 21,942.59
EGP 21,942.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
100 → 230 V ac
Lens Colour
Green
Mounting Style
Base Mount
Current Type
AC
Light Effect
Flashing, Rotating
Sounder Type
Electronic
Decibels at 1 Metre
90dB
Series
Harmony XVR
Bulb Type
LED
Housing Colour
Black
Minimum Decibel
70dB
Maximum Decibel
90dB
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IP Rating
IP23
Number Of Tones
1
Minimum Temperature
-10°C
Housing Material
Polycarbonate
Maximum Temperature
+50°C
Special Features
Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles and in Public Areas
Country of Origin
China
Product details
Schneider XVR Multi-functional LED Beacons with Buzzer
The Harmony XVR range of motor-less rotating beacons plus buzzer are visual and audible signalling units designed for factory applications, construction vehicles, and in public areas. The buzzer beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons with buzzer has been recognized by the Red Dot industrial design award for 2014. Installation of these visual and audible signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.
Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Adjustable 90 dB buzzer at 1m
External buzzer volume adjustable from 70 dB to 90 dB
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2