Schneider Electric Harmony XVC6 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Surface Mount

RS Stock No.: 704-3798Brand: Schneider ElectricManufacturers Part No.: XVC6B3K
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Height

200.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

75mA

Country of Origin

Indonesia

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Stock information temporarily unavailable.

EGP 17,061.74

EGP 17,061.74 Each (ex VAT)

Schneider Electric Harmony XVC6 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Surface Mount

EGP 17,061.74

EGP 17,061.74 Each (ex VAT)

Schneider Electric Harmony XVC6 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount

Height

200.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

75mA

Country of Origin

Indonesia

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.