Schneider Electric Dual-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 464-489Brand: Schneider ElectricManufacturers Part No.: XPSVNE1142HSP
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

Preventa

Safety Category ISO 13849-1

3

Terminal Type

Screw

Depth

99mm

Series

XPS VNE

Width

45mm

Length

120mm

Product details

XPSVNE Schneider Electric Preventa Safety Relay Module Zero Speed Detection.

From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.

2 Potentiometers are front face mounted providing you with adjustment of the switching threshold for each circuit input, in turn, allowing adjustment for different motors and applications.

XPSVNE Features.

  • Zero speed detection.

  • 4 LEDs.

  • 2 solid state outputs.

  • Captive screw clamp terminals.

  • Terminal block removal.

  • 2 Front facing potentiometers.

  • 60 Hz Frequency motor supply.

  • Cabling monitored.

Safety Levels.

  • PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.

Standards

UL, CSA, TUV.

Stock information temporarily unavailable.

EGP 64,497.59

EGP 64,497.59 Each (ex VAT)

Schneider Electric Dual-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts

EGP 64,497.59

EGP 64,497.59 Each (ex VAT)

Schneider Electric Dual-Channel Speed/Standstill Monitoring Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

Preventa

Safety Category ISO 13849-1

3

Terminal Type

Screw

Depth

99mm

Series

XPS VNE

Width

45mm

Length

120mm

Product details

XPSVNE Schneider Electric Preventa Safety Relay Module Zero Speed Detection.

From Schneider Electric this is the XPSVNE Prevents safety relay module specifically for Zero speed detection. This relay module allows you to detect the stop condition of an electric motor and used for all types of AC and DC motor driven machinery. Application for the XPSVNE safety relay module include the unlock signal for electrically interlocked sliding, removable machine guards, controlling rotation direction signals (reversing motors) and engaging locking brakes when the motor stops.

2 Potentiometers are front face mounted providing you with adjustment of the switching threshold for each circuit input, in turn, allowing adjustment for different motors and applications.

XPSVNE Features.

  • Zero speed detection.

  • 4 LEDs.

  • 2 solid state outputs.

  • Captive screw clamp terminals.

  • Terminal block removal.

  • 2 Front facing potentiometers.

  • 60 Hz Frequency motor supply.

  • Cabling monitored.

Safety Levels.

  • PL d/Category 3 conforming to EN/ISO 13849-1, SILCL 2 conforming to EN/IEC 62061.

Standards

UL, CSA, TUV.