Schneider Electric Safety Controller

RS Stock No.: 464-978Brand: Schneider ElectricManufacturers Part No.: XPSMCTC32
brand-logo

Technical Document

Specifications

Accessory Type

Spring Terminal Connector Kit

For Use With

XCSMC16Z Safety Controller, XCSMC16ZC Safety Controller, XCSMC16ZP Safety Controller

Product details

XPS MC, Configurable Safety Controllers, Base Units

Configurable device capable of centralised monitoring of multiple safety functions such as E-stops, safety interlocks, magnetic safety interlocks, two hand controllers, light curtains, zero speed detection, enabling switches. Designed to provide a solution for safety applications requiring conformity to category 4 of standard EN 954-1/ISO 13849-1 and SIL 3 requirements of standard IEC 61508. Incorporates an interface for communicating with operator dialogue terminals (Magelis) or PLCs.

8 control inputs as standard
LEDs on the front face enable simple and visual diagnostics
Communication via Modbus
30 certified safety functions can be assigned to the safety outputs, these are configured using the XPS MCWIN software (see stock no 464-899)
Required safety function can be selected after receipt of the product.

Stock information temporarily unavailable.

EGP 7,953.62

EGP 7,953.62 Each (ex VAT)

Schneider Electric Safety Controller

EGP 7,953.62

EGP 7,953.62 Each (ex VAT)

Schneider Electric Safety Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Spring Terminal Connector Kit

For Use With

XCSMC16Z Safety Controller, XCSMC16ZC Safety Controller, XCSMC16ZP Safety Controller

Product details

XPS MC, Configurable Safety Controllers, Base Units

Configurable device capable of centralised monitoring of multiple safety functions such as E-stops, safety interlocks, magnetic safety interlocks, two hand controllers, light curtains, zero speed detection, enabling switches. Designed to provide a solution for safety applications requiring conformity to category 4 of standard EN 954-1/ISO 13849-1 and SIL 3 requirements of standard IEC 61508. Incorporates an interface for communicating with operator dialogue terminals (Magelis) or PLCs.

8 control inputs as standard
LEDs on the front face enable simple and visual diagnostics
Communication via Modbus
30 certified safety functions can be assigned to the safety outputs, these are configured using the XPS MCWIN software (see stock no 464-899)
Required safety function can be selected after receipt of the product.