Schneider Electric XPSMCM Series Controller for Use with Expansion Modules, 24 V dc Supply, PNP Output, 8-Input, PNP,

RS Stock No.: 276-2709Brand: Schneider ElectricManufacturers Part No.: XPSMCMC10804
brand-logo

Technical Document

Specifications

Manufacturer Series

XPSMCM

Number of Inputs

8

Output Type

PNP

For Use With

Expansion Modules

Supply Voltage

24 V dc

Input Type

PNP, Safety Input

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 62,055.29

EGP 62,055.29 Each (ex VAT)

Schneider Electric XPSMCM Series Controller for Use with Expansion Modules, 24 V dc Supply, PNP Output, 8-Input, PNP,

EGP 62,055.29

EGP 62,055.29 Each (ex VAT)

Schneider Electric XPSMCM Series Controller for Use with Expansion Modules, 24 V dc Supply, PNP Output, 8-Input, PNP,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XPSMCM

Number of Inputs

8

Output Type

PNP

For Use With

Expansion Modules

Supply Voltage

24 V dc

Input Type

PNP, Safety Input

Country of Origin

Italy