Schneider Electric XPSBAC Series Safety Module, 0 Safety Inputs, 5 Safety Outputs, 48 - 240 V

RS Stock No.: 256-4856Brand: Schneider ElectricManufacturers Part No.: XPSBAC34AC
brand-logo

Technical Document

Specifications

Series

XPSBAC

Number of Safety Inputs

0

Number of Safety Outputs

5

Display Type

No Display

Supply Voltage

48 - 240 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 21,034.34

EGP 21,034.34 Each (ex VAT)

Schneider Electric XPSBAC Series Safety Module, 0 Safety Inputs, 5 Safety Outputs, 48 - 240 V

EGP 21,034.34

EGP 21,034.34 Each (ex VAT)

Schneider Electric XPSBAC Series Safety Module, 0 Safety Inputs, 5 Safety Outputs, 48 - 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XPSBAC

Number of Safety Inputs

0

Number of Safety Outputs

5

Display Type

No Display

Supply Voltage

48 - 240 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia