Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dual-Channel Safety Relay, 115V ac, 3 Safety Contacts

RS Stock No.: 263-3501Brand: Schneider ElectricManufacturers Part No.: XPSAT3410
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

3

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Series

XPS AT

Width

90mm

Safety Category

3

Depth

120mm

Length

78mm

Stock information temporarily unavailable.

P.O.A.

Dual-Channel Safety Relay, 115V ac, 3 Safety Contacts

P.O.A.

Dual-Channel Safety Relay, 115V ac, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

3

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Series

XPS AT

Width

90mm

Safety Category

3

Depth

120mm

Length

78mm