Schneider Electric XPSAK Series Illuminated Emergency Stop Push Button, DIN Rail, IP20, IP40

RS Stock No.: 125-1094Brand: Schneider ElectricManufacturers Part No.: XPSAK361144P
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

DIN Rail

Illuminated

Yes

Series

XPSAK

IP Rating

IP20, IP40

Colour

Black, Red

Voltage Rating

24 V dc, 110V ac

Depth

114mm

Width

99mm

Height

45mm

Country of Origin

Indonesia

Product details

Preventa Safety Module - XPSA

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.

These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.

Stock information temporarily unavailable.

EGP 34,459.27

EGP 34,459.27 Each (ex VAT)

Schneider Electric XPSAK Series Illuminated Emergency Stop Push Button, DIN Rail, IP20, IP40

EGP 34,459.27

EGP 34,459.27 Each (ex VAT)

Schneider Electric XPSAK Series Illuminated Emergency Stop Push Button, DIN Rail, IP20, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

DIN Rail

Illuminated

Yes

Series

XPSAK

IP Rating

IP20, IP40

Colour

Black, Red

Voltage Rating

24 V dc, 110V ac

Depth

114mm

Width

99mm

Height

45mm

Country of Origin

Indonesia

Product details

Preventa Safety Module - XPSA

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.

These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.