Schneider Electric 4 axis-Axis Joystick Controller IP66 250V

RS Stock No.: 221-1924Brand: Schneider ElectricManufacturers Part No.: XD2GA84217
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony XB5

Number of Axes

4 Axis

IP Rating

IP66

Contact Voltage Rating

250V

Contact Current Rating

270 mA

Contact Configuration

1 NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 14,690.17

EGP 14,690.17 Each (ex VAT)

Schneider Electric 4 axis-Axis Joystick Controller IP66 250V

EGP 14,690.17

EGP 14,690.17 Each (ex VAT)

Schneider Electric 4 axis-Axis Joystick Controller IP66 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XB5

Number of Axes

4 Axis

IP Rating

IP66

Contact Voltage Rating

250V

Contact Current Rating

270 mA

Contact Configuration

1 NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more