Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Cable
For Use With HMI
XBTRT511
For Use With PLC
DF1 Lead
Cable Length
2.5m
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
XBTR-T511
Diagnostics with tri-colour backlight (Red, Green and Orange), alarm LED, buzzer and status LEDs on keys
Separate 24Vdc input
Programmable via Vijeo Lite software (517-397)
Connectivity with multipoint Unitelway & Modbus, third party drivers for Mitsubishi, Omron, Rockwell, and Siemens PLCs, and a second serial port for printer connection
User configurable membrane keys
Pixel graphics with extensive symbols library
Bargraphs, gauges, trend graphs, bitmaps
Text scrolling
Up to 16mm high characters, easy to read
Up to 10 lines of 33 characters per screen
Touchgrid on screen 11 x 5 cells
Same cut-out as text terminal XBTR
Patented sprung-loaded fixing clips speed up installation & maintain integrity of IP65 seal
Global certifications, including ATEX Zones 2 & 22
Schneider Electric Magelis XBT-N
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
EGP 7,409.49
EGP 7,409.49 Each (ex VAT)
1
EGP 7,409.49
EGP 7,409.49 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Cable
For Use With HMI
XBTRT511
For Use With PLC
DF1 Lead
Cable Length
2.5m
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
XBTR-T511
Diagnostics with tri-colour backlight (Red, Green and Orange), alarm LED, buzzer and status LEDs on keys
Separate 24Vdc input
Programmable via Vijeo Lite software (517-397)
Connectivity with multipoint Unitelway & Modbus, third party drivers for Mitsubishi, Omron, Rockwell, and Siemens PLCs, and a second serial port for printer connection
User configurable membrane keys
Pixel graphics with extensive symbols library
Bargraphs, gauges, trend graphs, bitmaps
Text scrolling
Up to 16mm high characters, easy to read
Up to 10 lines of 33 characters per screen
Touchgrid on screen 11 x 5 cells
Same cut-out as text terminal XBTR
Patented sprung-loaded fixing clips speed up installation & maintain integrity of IP65 seal
Global certifications, including ATEX Zones 2 & 22
Schneider Electric Magelis XBT-N
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
