Schneider Electric, Harmony XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 120V ac

RS Stock No.: 815-2979Brand: Schneider ElectricManufacturers Part No.: XB7EV03GP
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

18 → 21mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,259.66

EGP 1,259.66 Each (ex VAT)

Schneider Electric, Harmony XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 120V ac

EGP 1,259.66

EGP 1,259.66 Each (ex VAT)

Schneider Electric, Harmony XB7, Panel Mount Green LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 120V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB7

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Terminal Type

Screw

Current Rating

18 → 21mA

Pilot Light Shape

Round

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more