Schneider Electric Harmony XB5 Series Yellow Buzzer Beacon, 240 V ac, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre

RS Stock No.: 167-9016Brand: Schneider ElectricManufacturers Part No.: XB5KS2M8
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

240 V ac

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

90dB

Series

Harmony XB5

Housing Colour

Black

Maximum Decibel

90dB

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67, IP69

Better World Verification

Green Premium

Housing Material

Plastic

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 5,587.96

EGP 5,587.96 Each (ex VAT)

Schneider Electric Harmony XB5 Series Yellow Buzzer Beacon, 240 V ac, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre

EGP 5,587.96

EGP 5,587.96 Each (ex VAT)

Schneider Electric Harmony XB5 Series Yellow Buzzer Beacon, 240 V ac, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

240 V ac

Lens Colour

Yellow

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

90dB

Series

Harmony XB5

Housing Colour

Black

Maximum Decibel

90dB

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67, IP69

Better World Verification

Green Premium

Housing Material

Plastic

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

Indonesia