Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

Technical Document
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB4
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPDT
Push Button Style
Round
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BW35M5
Distrelec Product Id
30302538
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Terminal Type
Screw
EGP 4,726.74
EGP 4,726.74 Each (ex VAT)
1
EGP 4,726.74
EGP 4,726.74 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB4
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPDT
Push Button Style
Round
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BW35M5
Distrelec Product Id
30302538
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Terminal Type
Screw