Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

RS Stock No.: 609-5903Brand: Schneider ElectricManufacturers Part No.: XB4BW33G5Distrelec Article No.: 30302533
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW33G5

Distrelec Product Id

30302533

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

EGP 3,819.67

EGP 3,819.67 Each (ex VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

EGP 3,819.67

EGP 3,819.67 Each (ex VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW33G5

Distrelec Product Id

30302533

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C