Schneider Electric XB4B Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 220-5225Brand: Schneider ElectricManufacturers Part No.: XB4BW3345
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

XB4B

Cutout Diameter

22mm

Number of Cutouts

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 5,703.91

EGP 5,703.91 Each (ex VAT)

Schneider Electric XB4B Push Button Enclosure - 2 Hole 22mm Diameter

EGP 5,703.91

EGP 5,703.91 Each (ex VAT)

Schneider Electric XB4B Push Button Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XB4B

Cutout Diameter

22mm

Number of Cutouts

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic