Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO, 3A 2-Way

RS Stock No.: 330-8723Brand: Schneider ElectricManufacturers Part No.: XB4BG21Distrelec Article No.: 30302494
brand-logo
View all in Key Switches

Technical Document

Specifications

Number of Positions

2

Switch Operation

Slow Break

Contact Configuration

1NO

Contact Current Rating

3A

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Case Material

Metal

Key Index Angle

90°

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Better World Verification

Green Premium

Standards Met

CSA, UL

Mechanical Life

1000000

Maximum Operating Temperature

+70°C

Voltage Rating AC

600V

Voltage Rating DC

600V

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 4,343.08

EGP 4,343.08 Each (ex VAT)

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO, 3A 2-Way

EGP 4,343.08

EGP 4,343.08 Each (ex VAT)

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO, 3A 2-Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Switch Operation

Slow Break

Contact Configuration

1NO

Contact Current Rating

3A

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Case Material

Metal

Key Index Angle

90°

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Better World Verification

Green Premium

Standards Met

CSA, UL

Mechanical Life

1000000

Maximum Operating Temperature

+70°C

Voltage Rating AC

600V

Voltage Rating DC

600V

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more