Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter

RS Stock No.: 746-8923Brand: Schneider ElectricManufacturers Part No.: XAPM3506H29
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Length

175mm

Width

80mm

Depth

74.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

74.5 x 175 x 80mm

Country of Origin

France

Product details

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Features and Benefits:

• Flush mounting
• Die-cast from Zinc Alloy
• Dust and damp proof
• Lightweight
• -40 to 70 °C operating temperature
• 49mm depth
• 18-month warranty
• For Ø 22 mm control and signalling units

Protection ratings & Safety features:

• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010

Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 13,065.54

EGP 13,065.54 Each (ex VAT)

Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter

EGP 13,065.54

EGP 13,065.54 Each (ex VAT)

Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Length

175mm

Width

80mm

Depth

74.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

74.5 x 175 x 80mm

Country of Origin

France

Product details

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Features and Benefits:

• Flush mounting
• Die-cast from Zinc Alloy
• Dust and damp proof
• Lightweight
• -40 to 70 °C operating temperature
• 49mm depth
• 18-month warranty
• For Ø 22 mm control and signalling units

Protection ratings & Safety features:

• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010

Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more