Schneider Electric Yellow Zinc Alloy Harmony XAP Turn Button Control Station - 1 Hole 22mm Diameter

RS Stock No.: 546-648Brand: Schneider ElectricManufacturers Part No.: XAPJ1201SPEC0972Distrelec Article No.: 30401306
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

Emergency Stops

Enclosure Material

Zinc Alloy

IP Rating

IP65

Length

80mm

Width

80mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

80 x 80 x 51mm

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30401306

Country of Origin

France

Product details

Schneider Electric Emergency Stop Button - Harmony XAP Series

The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.

Features and benefits

• Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
• Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
• Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
• Compact and lightweight in nature, making panel mounting simple.
• Designed for 22 mm control and signalling units.
• Functions additionally as an on, off & on-off as well as an emergency stop button, depending on your requirements. Protection ratings -
• IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
• Ambient air temperature for operation from -25°C to 70°C

Applications

• Machine manufactures such as car, textile or timber
• Service sectors such as restaurants, public works, building, airports

Stock information temporarily unavailable.

EGP 9,347.43

EGP 9,347.43 Each (ex VAT)

Schneider Electric Yellow Zinc Alloy Harmony XAP Turn Button Control Station - 1 Hole 22mm Diameter

EGP 9,347.43

EGP 9,347.43 Each (ex VAT)

Schneider Electric Yellow Zinc Alloy Harmony XAP Turn Button Control Station - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

Emergency Stops

Enclosure Material

Zinc Alloy

IP Rating

IP65

Length

80mm

Width

80mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

80 x 80 x 51mm

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30401306

Country of Origin

France

Product details

Schneider Electric Emergency Stop Button - Harmony XAP Series

The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.

Features and benefits

• Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
• Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
• Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
• Compact and lightweight in nature, making panel mounting simple.
• Designed for 22 mm control and signalling units.
• Functions additionally as an on, off & on-off as well as an emergency stop button, depending on your requirements. Protection ratings -
• IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
• Ambient air temperature for operation from -25°C to 70°C

Applications

• Machine manufactures such as car, textile or timber
• Service sectors such as restaurants, public works, building, airports