Schneider Electric Insulated Material Harmony XAP Control Station Enclosure -

RS Stock No.: 288-2272Brand: Schneider ElectricManufacturers Part No.: XAPE304
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony XAP

Enclosure Material

Insulated Material

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

EGP 4,704.55

EGP 4,704.55 Each (ex VAT)

Schneider Electric Insulated Material Harmony XAP Control Station Enclosure -

EGP 4,704.55

EGP 4,704.55 Each (ex VAT)

Schneider Electric Insulated Material Harmony XAP Control Station Enclosure -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XAP

Enclosure Material

Insulated Material

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France