Schneider Electric Harmony XALK Series Key Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67,

RS Stock No.: 609-4742Brand: Schneider ElectricManufacturers Part No.: XALK188E
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Push Button Actuation

Key Release

Voltage Rating

600V

Series

Harmony XALK

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Yellow

Depth

115mm

Width

68mm

Better World Verification

Green Premium

Bezel Material

Polycarbonate

Pole and Throw Configuration

DPST

Height

68mm

Push Button Material

Plastic

Housing Colour

Yellow

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series

The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.

Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Features and Benefits

• Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
• Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
• Plug & Play surface mountable.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Screw clamp connection, with pins for printed circuits
• Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
• Marine & Oil
• Car Washes

Stock information temporarily unavailable.

EGP 6,205.14

EGP 6,205.14 Each (ex VAT)

Schneider Electric Harmony XALK Series Key Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67,

EGP 6,205.14

EGP 6,205.14 Each (ex VAT)

Schneider Electric Harmony XALK Series Key Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Push Button Actuation

Key Release

Voltage Rating

600V

Series

Harmony XALK

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Yellow

Depth

115mm

Width

68mm

Better World Verification

Green Premium

Bezel Material

Polycarbonate

Pole and Throw Configuration

DPST

Height

68mm

Push Button Material

Plastic

Housing Colour

Yellow

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series

The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.

Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Features and Benefits

• Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
• Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
• Plug & Play surface mountable.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Screw clamp connection, with pins for printed circuits
• Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
• Marine & Oil
• Car Washes