Schneider Electric Push Button Pendant Station

Technical Document
Specifications
Brand
Schneider ElectricIP Rating
IP65
Maximum Operating Temperature
+70°C
Push Button Colour
Black
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
EGP 6,240.20
EGP 624.02 Each (In a Pack of 10) (ex VAT)
10
EGP 6,240.20
EGP 624.02 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricIP Rating
IP65
Maximum Operating Temperature
+70°C
Push Button Colour
Black
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
Product details
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types