Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
2NO + NC
Lead Length
0.4m
IP Rating
IP65
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
5
Push Button Marking
Down Arrow, E-Stop, Left Arrow, Up Arrow
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Push Button Colour
Black, Red, White
Voltage Rating
600V
Operating Temperature Range
-25 → +70°C
Country of Origin
Czech Republic
Product details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
EGP 26,038.83
EGP 26,038.83 Each (ex VAT)
1
EGP 26,038.83
EGP 26,038.83 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
2NO + NC
Lead Length
0.4m
IP Rating
IP65
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
5
Push Button Marking
Down Arrow, E-Stop, Left Arrow, Up Arrow
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Push Button Colour
Black, Red, White
Voltage Rating
600V
Operating Temperature Range
-25 → +70°C
Country of Origin
Czech Republic
Product details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection