Schneider Electric 1 NC+4NO Push Button Pendant Station

RS Stock No.: 220-5171Brand: Schneider ElectricManufacturers Part No.: XACA4714
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

1 NC+4NO

IP Rating

IP65

Enclosure Colour

Yellow

Number Of Push Buttons

4

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

EGP 23,171.27

EGP 23,171.27 Each (ex VAT)

Schneider Electric 1 NC+4NO Push Button Pendant Station

EGP 23,171.27

EGP 23,171.27 Each (ex VAT)

Schneider Electric 1 NC+4NO Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

1 NC+4NO

IP Rating

IP65

Enclosure Colour

Yellow

Number Of Push Buttons

4

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

You may be interested in