Schneider Electric Auxiliary Contact, Side Mount VZ11

RS Stock No.: 257-3768Brand: Schneider ElectricManufacturers Part No.: VZ11Distrelec Article No.: 30409097
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Mounting Style

Side Mount

Series

VZ11

Contact Current Rating

32 A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30409097

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors

Stock information temporarily unavailable.

EGP 1,970.32

EGP 1,970.32 Each (ex VAT)

Schneider Electric Auxiliary Contact, Side Mount VZ11

EGP 1,970.32

EGP 1,970.32 Each (ex VAT)

Schneider Electric Auxiliary Contact, Side Mount VZ11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Style

Side Mount

Series

VZ11

Contact Current Rating

32 A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30409097

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors