Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Choke
For Use With
Altivar 61 Series, Altivar 71 Series
Voltage Range
200 → 690 V
Electrical Phase
3
Length
190mm
Depth
120mm
Dimensions
190 x 235 x 120 mm
Product details
Altivar Motor Choke
The motor choke enables operation beyond the max motor cable length limits (defined below) and/or can limit the dv/dt to 500V/μs at the motor terminals.
Motor chokes
Altivar 61 output filters
3-phase supply voltage 200-240 V
EGP 42,102.84
EGP 42,102.84 Each (ex VAT)
1
EGP 42,102.84
EGP 42,102.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Choke
For Use With
Altivar 61 Series, Altivar 71 Series
Voltage Range
200 → 690 V
Electrical Phase
3
Length
190mm
Depth
120mm
Dimensions
190 x 235 x 120 mm
Product details
Altivar Motor Choke
The motor choke enables operation beyond the max motor cable length limits (defined below) and/or can limit the dv/dt to 500V/μs at the motor terminals.
Motor chokes
Altivar 61 output filters
3-phase supply voltage 200-240 V