Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
32A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Series
VARIO
Range
TeSys
Enclosed/Not Enclosed
Not-enclosed
Switch Rating
8kV
Length
146mm
Width
90mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
131mm
Throw Configuration
3P
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Country of Origin
Czech Republic
Product details
Schneider Electric Isolator Switch - TeSsys Vario Range
Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
Performs local isolation, manual override & safety switch functions
For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
These disconnect switches can also be used as safety switches
Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
EGP 8,658.36
EGP 8,658.36 Each (ex VAT)
1
EGP 8,658.36
EGP 8,658.36 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
32A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Series
VARIO
Range
TeSys
Enclosed/Not Enclosed
Not-enclosed
Switch Rating
8kV
Length
146mm
Width
90mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
131mm
Throw Configuration
3P
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Country of Origin
Czech Republic
Product details
Schneider Electric Isolator Switch - TeSsys Vario Range
Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.
Features & Benefits
Performs local isolation, manual override & safety switch functions
For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment
These disconnect switches can also be used as safety switches
Created and designed to safely isolate a circuit whilst it is being used or maintained
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
How does an isolator switch work?
This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.