Schneider Electric 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, 7.5kW Power Rating

Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Range
TeSys
Series
VARIO
Switch Rating
140kA
Length
60mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
30410508
Country of Origin
Czech Republic
Product details
Accessories for the Open and Enclosed Switch Disconnectors
EGP 3,812.12
EGP 3,812.12 Each (ex VAT)
1
EGP 3,812.12
EGP 3,812.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Range
TeSys
Series
VARIO
Switch Rating
140kA
Length
60mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Distrelec Product Id
30410508
Country of Origin
Czech Republic
Product details