Schneider Electric Mita White Dado Trunking - Closed Slot, W150 mm x D52mm, L3m, uPVC

RS Stock No.: 441-4863Brand: Schneider ElectricManufacturers Part No.: TP1W
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

150 mm

Depth

52mm

Trunking/Chain Type

Dado Trunking

Colour

White

Material

uPVC

Length

3m

Slot Type

Closed

Series

Mita

Product details

Cableline Solo Trunking Chamfered (Dado)

Schneider Electric uPVC Chamfered Cable Trunking
From Schneider Electric, this Cabeline Solo dado trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact thermoplastic, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments.

The cable trunking interior is accessible by an easily removed panel. Inside, the trunking is divided into three compartments by clip-in dividers. These dividers can be removed to make one large compartment should you need it.

For cable management in busy office or industrial environments, the Cabeline Solo dado trunking is ideal.

Features and Benefits

• Robust Thermoplastic Construction
• Dividing walls have pre-punched cable entry points to make installation even easier
• Fittings simply clip into place
• Fixing Brackets are available to accommodate screw fixing requirements

Accessories

Socket mounting boxes are available to use with this cable trunking. See stock numbers 121-028, 563-680 & 563-696

Dividing walls have pre-punched cable entry points to make installation even easier
Fittings simply clip into place
Fixing Brackets are available to accommodate screw fixing requirements
For Socket Mounting Boxes see stock nos. 121-028, 563-680 & 563-696

Stock information temporarily unavailable.

EGP 37,960.90

EGP 18,980.45 Each (In a Pack of 2) (ex VAT)

Schneider Electric Mita White Dado Trunking - Closed Slot, W150 mm x D52mm, L3m, uPVC

EGP 37,960.90

EGP 18,980.45 Each (In a Pack of 2) (ex VAT)

Schneider Electric Mita White Dado Trunking - Closed Slot, W150 mm x D52mm, L3m, uPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

150 mm

Depth

52mm

Trunking/Chain Type

Dado Trunking

Colour

White

Material

uPVC

Length

3m

Slot Type

Closed

Series

Mita

Product details

Cableline Solo Trunking Chamfered (Dado)

Schneider Electric uPVC Chamfered Cable Trunking
From Schneider Electric, this Cabeline Solo dado trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact thermoplastic, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments.

The cable trunking interior is accessible by an easily removed panel. Inside, the trunking is divided into three compartments by clip-in dividers. These dividers can be removed to make one large compartment should you need it.

For cable management in busy office or industrial environments, the Cabeline Solo dado trunking is ideal.

Features and Benefits

• Robust Thermoplastic Construction
• Dividing walls have pre-punched cable entry points to make installation even easier
• Fittings simply clip into place
• Fixing Brackets are available to accommodate screw fixing requirements

Accessories

Socket mounting boxes are available to use with this cable trunking. See stock numbers 121-028, 563-680 & 563-696

Dividing walls have pre-punched cable entry points to make installation even easier
Fittings simply clip into place
Fixing Brackets are available to accommodate screw fixing requirements
For Socket Mounting Boxes see stock nos. 121-028, 563-680 & 563-696