Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241, Analogue

RS Stock No.: 806-6904Brand: Schneider ElectricManufacturers Part No.: TMC4AI2Distrelec Article No.: 30308334
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

TM3

Input Type

Analogue

Number of Inputs

2

For Use With

Modicon M241

Output Current

0 → 20 mA

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30308334

Country of Origin

Indonesia

Product details

Modicon M241 - Optional Cartridges for Logic Controller

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

Cartridges for M241 logic controller
Up to 2 cartridges (depending on controller model) can be inserted without increasing its dimensions
Two different types of cartridges are available:
- Analog I/O cartridges
- Application cartridges

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

EGP 14,675.53

EGP 14,675.53 Each (ex VAT)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241, Analogue

EGP 14,675.53

EGP 14,675.53 Each (ex VAT)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

TM3

Input Type

Analogue

Number of Inputs

2

For Use With

Modicon M241

Output Current

0 → 20 mA

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30308334

Country of Origin

Indonesia

Product details

Modicon M241 - Optional Cartridges for Logic Controller

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

Cartridges for M241 logic controller
Up to 2 cartridges (depending on controller model) can be inserted without increasing its dimensions
Two different types of cartridges are available:
- Analog I/O cartridges
- Application cartridges

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.