Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 140 V ac Control

RS Stock No.: 922-2022Brand: Schneider ElectricManufacturers Part No.: SSP3A225F7
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

140 V ac

Minimum Control Voltage

90 V ac

Switching Type

AC

Control Voltage Range

90 → 140 V ac

Minimum Load Current

0.1 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

SCR

Relay Type

Three Channel Three Phase

Load Voltage Range

48 → 530V ac

Maximum Turn On Time

20ms

Dimensions

101.3 x 97.8 x 35.5mm

Depth

97.8mm

Height

35.5mm

Off State Leakage Current

3 mA

Length

101.3mm

Operating Temperature Range

-40 → +80°C

Special Features

For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually

Standards Met

CE, CSA, UL

Capacitance

8pF

Country of Origin

Mexico

Product details

Zelio SSP3 Solid State Power Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.

Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays

EGP 30,880.67

EGP 30,880.67 Each (ex VAT)

Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 140 V ac Control

EGP 30,880.67

EGP 30,880.67 Each (ex VAT)

Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 140 V ac Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

140 V ac

Minimum Control Voltage

90 V ac

Switching Type

AC

Control Voltage Range

90 → 140 V ac

Minimum Load Current

0.1 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

SCR

Relay Type

Three Channel Three Phase

Load Voltage Range

48 → 530V ac

Maximum Turn On Time

20ms

Dimensions

101.3 x 97.8 x 35.5mm

Depth

97.8mm

Height

35.5mm

Off State Leakage Current

3 mA

Length

101.3mm

Operating Temperature Range

-40 → +80°C

Special Features

For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually

Standards Met

CE, CSA, UL

Capacitance

8pF

Country of Origin

Mexico

Product details

Zelio SSP3 Solid State Power Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.

Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays