Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 100 V dc Load, 32 V dc Control

RS Stock No.: 922-1972Brand: Schneider ElectricManufacturers Part No.: SSM1D312BDDistrelec Article No.: 30411449
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

12 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.0025 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

MOSFET

Relay Type

Single Channel Relay

Load Voltage Range

1 → 100V dc

Series

Harmony Relay

Maximum Turn On Time

0.6ms

Better World Verification

Green Premium

Dimensions

18.29 x 83.69 x 87.66mm

Better World Product (Find out more)

Yes

Operating Temperature Range

-30 → +80°C

Capacitance

10pF

Depth

83.7mm

Height

87.7mm

Off State Leakage Current

0.1 mA

Length

18.3mm

Standards Met

CE, CSA, UL

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Country of Origin

Mexico

Product details

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,587.56

EGP 4,587.56 Each (ex VAT)

Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 100 V dc Load, 32 V dc Control

EGP 4,587.56

EGP 4,587.56 Each (ex VAT)

Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 100 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Load Current

12 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.0025 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

MOSFET

Relay Type

Single Channel Relay

Load Voltage Range

1 → 100V dc

Series

Harmony Relay

Maximum Turn On Time

0.6ms

Better World Verification

Green Premium

Dimensions

18.29 x 83.69 x 87.66mm

Better World Product (Find out more)

Yes

Operating Temperature Range

-30 → +80°C

Capacitance

10pF

Depth

83.7mm

Height

87.7mm

Off State Leakage Current

0.1 mA

Length

18.3mm

Standards Met

CE, CSA, UL

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Country of Origin

Mexico

Product details

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more