Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 8-Input, Discrete Input

RS Stock No.: 479-6036Brand: Schneider ElectricManufacturers Part No.: SR2E121FUDistrelec Article No.: 30304790
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Depth

59.5mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 14,869.13

EGP 14,869.13 Each (ex VAT)

Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 8-Input, Discrete Input

EGP 14,869.13

EGP 14,869.13 Each (ex VAT)

Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 8-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Depth

59.5mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more