Schneider Electric Interface Relay, 60V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 179-9445Brand: Schneider ElectricManufacturers Part No.: RSL1PVPU
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

60V dc

Contact Configuration

SPDT

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

230V dc

Maximum Switching Voltage (DC)

230V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Current (AC)

6 A

Length

6.2mm

Coil Resistance

20500Ω

Coil Power

170mW

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RSL

Height

96mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Life

10000000 cycles

Better World Verification

Green Premium

Depth

78.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

150 W

Maximum Switching Power DC

1500 VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,566.07

EGP 2,566.07 Each (ex VAT)

Schneider Electric Interface Relay, 60V dc Coil, 6A Switching Current, SPDT

EGP 2,566.07

EGP 2,566.07 Each (ex VAT)

Schneider Electric Interface Relay, 60V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

60V dc

Contact Configuration

SPDT

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

230V dc

Maximum Switching Voltage (DC)

230V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Current (AC)

6 A

Length

6.2mm

Coil Resistance

20500Ω

Coil Power

170mW

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RSL

Height

96mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Life

10000000 cycles

Better World Verification

Green Premium

Depth

78.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

150 W

Maximum Switching Power DC

1500 VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more