Schneider Electric Harmony Relay RSB Series Interface Relay, Plug In, DPDT, 8A Load

RS Stock No.: 256-4750Brand: Schneider ElectricManufacturers Part No.: RSB2A080FDDistrelec Article No.: 30215482
brand-logo

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Plug In

Series

Harmony Relay RSB

Load Current Rating

8A

Maximum Input Voltage

110V dc

Minimum Input Voltage

110V

Switching Voltage

300/12V dc

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Austria

Stock information temporarily unavailable.

EGP 7,654.12

EGP 7,654.12 1 Box of 10 (ex VAT)

Schneider Electric Harmony Relay RSB Series Interface Relay, Plug In, DPDT, 8A Load

EGP 7,654.12

EGP 7,654.12 1 Box of 10 (ex VAT)

Schneider Electric Harmony Relay RSB Series Interface Relay, Plug In, DPDT, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Plug In

Series

Harmony Relay RSB

Load Current Rating

8A

Maximum Input Voltage

110V dc

Minimum Input Voltage

110V

Switching Voltage

300/12V dc

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Austria