Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load

RS Stock No.: 203-5209Brand: Schneider ElectricManufacturers Part No.: RSB2A080BDPVDistrelec Article No.: 30302813
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

Harmony Relay RSB

Load Current Rating

8A

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Switching Voltage

250V

Depth

15.6mm

Height

64.2mm

Length

84.2mm

Contact Material

Silver Alloy

Dimensions

84.2 x 64.2 x 15.6mm

Control Resistance

Interface Relay

Operating Temperature Range

-40 → +85°C

Relay Type

Interface Relay

Standards Met

CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,938.82

EGP 1,938.82 Each (ex VAT)

Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load

EGP 1,938.82

EGP 1,938.82 Each (ex VAT)

Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

Harmony Relay RSB

Load Current Rating

8A

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Switching Voltage

250V

Depth

15.6mm

Height

64.2mm

Length

84.2mm

Contact Material

Silver Alloy

Dimensions

84.2 x 64.2 x 15.6mm

Control Resistance

Interface Relay

Operating Temperature Range

-40 → +85°C

Relay Type

Interface Relay

Standards Met

CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more