Schneider Electric Harmony Relay RP 8 Pin 250V DIN Rail, Panel Mount Relay Socket, for use with Plug In Relay RPM (2CO)

RS Stock No.: 179-7321Brand: Schneider ElectricManufacturers Part No.: RPZF2Distrelec Article No.: 30361239
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V

For Use With

Plug In Relay RPM (2CO)

Accessory Type

Socket

Series

Harmony Relay RP

Number of Contacts

8

Better World Product (Find out more)

Yes

Current Rating

15A

Better World Verification

Green Premium

Mounting Type

DIN Rail, Panel Mount

Termination Type

Screw

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 810.05

EGP 810.05 Each (ex VAT)

Schneider Electric Harmony Relay RP 8 Pin 250V DIN Rail, Panel Mount Relay Socket, for use with Plug In Relay RPM (2CO)

EGP 810.05

EGP 810.05 Each (ex VAT)

Schneider Electric Harmony Relay RP 8 Pin 250V DIN Rail, Panel Mount Relay Socket, for use with Plug In Relay RPM (2CO)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Voltage

250V

For Use With

Plug In Relay RPM (2CO)

Accessory Type

Socket

Series

Harmony Relay RP

Number of Contacts

8

Better World Product (Find out more)

Yes

Current Rating

15A

Better World Verification

Green Premium

Mounting Type

DIN Rail, Panel Mount

Termination Type

Screw

Country of Origin

Taiwan, Province Of China

You may be interested in