Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V
Terminal Type
Screw
Switch Configuration
DP
Width
22.5mm
Power Supply
External
Depth
103.5mm
Length
78mm
Country of Origin
France
You may be interested in
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s →Brand: Schneider Electric
EGP 8,711.90Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h
1
P.O.A.
Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s →Brand: Schneider Electric
EGP 8,711.90Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V
Terminal Type
Screw
Switch Configuration
DP
Width
22.5mm
Power Supply
External
Depth
103.5mm
Length
78mm
Country of Origin
France
You may be interested in
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.1 s →Brand: Schneider Electric
EGP 8,711.90Each (ex VAT)