Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 4-Contact, 0.1 s

Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPCO
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Better World Product (Find out more)
Yes
Length
90mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Time Delay
<100ms
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
Product details
On-Delay Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)
EGP 7,087.22
EGP 7,087.22 Each (ex VAT)
1
EGP 7,087.22
EGP 7,087.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 → 240 V ac, 24V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPCO
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Better World Product (Find out more)
Yes
Length
90mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Minimum Current
10mA
Depth
79.5mm
Time Delay
<100ms
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
Product details
On-Delay Timers- RE22 Series
22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)