Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.3 →

RS Stock No.: 896-8695Brand: Schneider ElectricManufacturers Part No.: RE22R1KMRDistrelec Article No.: 30302782
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.3 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series

A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.

Features and Benefits:

• Diagnostic button, external potentiometer and rotary knob
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V

Protection ratings & Safety features:

• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:

• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,045.71

EGP 9,045.71 Each (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.3 →

EGP 9,045.71

EGP 9,045.71 Each (ex VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.3 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.3 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series

A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.

Features and Benefits:

• Diagnostic button, external potentiometer and rotary knob
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V

Protection ratings & Safety features:

• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:

• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more