Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s

Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
One Shot
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
24 V dc, 240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
24V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
90mm
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
72mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Product details
Off Delay Timers - Zelio RE17R Series
RE17R series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Relay outputs provide complete isolation between the supply circuit and the output. It is possible to have several output circuits.
Off-delay function
Multivoltage
LED state indicator
Relay output, C/O contact, 8A
Screw terminals
DIN rail mounting
EGP 4,824.05
EGP 4,824.05 Each (ex VAT)
1
EGP 4,824.05
EGP 4,824.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
One Shot
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
24 V dc, 240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
24V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
90mm
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
72mm
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Product details
Off Delay Timers - Zelio RE17R Series
RE17R series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Relay outputs provide complete isolation between the supply circuit and the output. It is possible to have several output circuits.
Off-delay function
Multivoltage
LED state indicator
Relay output, C/O contact, 8A
Screw terminals
DIN rail mounting