Schneider Electric R9R RCCB, 25A, 2 Pole, 10mA, Type A, 230V ac

RS Stock No.: 212-340Brand: Schneider ElectricManufacturers Part No.: R9R26225
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

Resi9

Trip Sensitivity

10mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

R9R

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 27,937.42

EGP 27,937.42 Each (ex VAT)

Schneider Electric R9R RCCB, 25A, 2 Pole, 10mA, Type A, 230V ac

EGP 27,937.42

EGP 27,937.42 Each (ex VAT)

Schneider Electric R9R RCCB, 25A, 2 Pole, 10mA, Type A, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

Resi9

Trip Sensitivity

10mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

R9R

Country of Origin

Spain